You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.2mm x 6mm Aluminium Rivets, 30 Pack -
1800
- Manufacturer:
- LASER LASER
- Manufacturer Part No:
- 1800
- Order Code:
- FN03590
- Product Range
- Laser - Aluminium Rivets
- Also Known As:
- GTIN UPC EAN: 5018341018009
Product Range Selector (Laser - Aluminium Rivets)
See all from this product rangeProduct Overview
- Manufactured from lightweight aluminium
- Supplied in a reusable plastic box
- 3.2mm Diameter
- 6mm Max grip depth
- 30 Rivets
Product Information
- :
- 3.2mm
- :
- 1mm
- :
- 3mm
- :
- -
- :
- 6mm
- :
- 3.3mm
- :
- Metal
- :
- Laser - Aluminium Rivets
Technical Documents (0)
Also Known As
70 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 30
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.6894 (€3.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.