You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.6mm x 17.2mm Plastic Rivets, 20 Pack -
3484
- Manufacturer:
- LASER LASER
- Manufacturer Part No:
- 3484
- Order Code:
- FN03599
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5018341034849
- Technical Datasheet:
- 3484 Datasheet
Product Overview
Product Information
- :
- 6.6mm
- :
- 2.5mm
- :
- 5mm
- :
- 17.2mm
- :
- -
- :
- 6.7mm
- :
- Plastic
- :
- -
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.2134 (€10.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.