You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heat Protective Arm Sleeve -
4598
- Manufacturer:
- LASER LASER
- Manufacturer Part No:
- 4598
- Order Code:
- HE33575
- Also Known As:
- GTIN UPC EAN: 5018341045982
- Technical Datasheet:
- 4598 Datasheet
Product Overview
- Protects arm from cuts and scratches
- Protects arms from burns whilst working on engines and exhaust systems or other hot surfaces
- Thumb slot ensures the sleeve does not slip
- 360mm Long giving complete protection
- Ideal for working on engine and exhaust systems
Product Information
- :
- -
- :
- Sleeve
- :
- One Size Fits All
- :
- Yellow
- :
- -
- :
- -
- :
- Unisex
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.433 (€18.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.