You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Air Gun Blower/Sucker Kit, 90 PSI -
4912
- Manufacturer:
- LASER LASER
- Manufacturer Part No:
- 4912
- Order Code:
- TL16984
- Also Known As:
- GTIN UPC EAN: 5018341049126
Product Overview
- Sucks up debris
- Will work on corrosion, shattered windscreens, carbon deposits etc
- Designed to be used as either a blower or sucker
- Requires a 1/4" BSP adaptor with an air pressure of 90psi (Max)
Contents
Nozzles, Dust Bag, Brush & Mini Hose in a Case
Product Information
- :
- 6.2bar
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €60.0912 (€73.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.