You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30mm Butane / Propane Gas Bottle Spanner for BBQ, Camping & Caravan -
5812
- Manufacturer:
- LASER LASER
- Manufacturer Part No:
- 5812
- Order Code:
- TL18783
- Also Known As:
- GTIN UPC EAN: 5018341058128
Product Overview
- Manufactured from chrome vanadium, with black phosphate finish
- DIN894, ISO3318 standard
- Size: 30mm x 260mm long
Product Information
- :
- 30mm
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.7034 (€5.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.