You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3/8" Spline Bit Set, 6 Piece -
592
- Manufacturer:
- LASER LASER
- Manufacturer Part No:
- 592
- Order Code:
- TL16951
- Also Known As:
- GTIN UPC EAN: 5018341005924
Product Overview
- Spline bits x 30mm long: M5, M6, M8, M10 and M12
- 3/8" D x 10mm Hex bit adaptor
- Adaptor manufactured from chrome vanadium
- Supplied in a metal storage case
Contents
M5, M6, M8, M10 & M12
Product Information
- :
- M5, M6, M8, M10 & M12
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.5679 (€22.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.