You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Film Capacitor, Film / Foil PS, Radial Box - 2 Pin, 1000 pF, +/- 1%, Telecommunication -
EXFS/HR 1000PF +/- 1%
New- Manufacturer:
- LCR COMPONENTS LCR COMPONENTS
- Manufacturer Part No:
- EXFS/HR 1000PF +/- 1%
- Order Code:
- CA09650
- Product Range
- EXFS/HR Series
- Technical Datasheet:
- EXFS/HR 1000PF +/- 1% Datasheet
Product Range Selector (EXFS/HR Series)
See all from this product rangeProduct Overview
- Self resonant frequencies
- 0.63mm Wire diameter termination
- 0.0003 Loss factor (1kHz)
500000MΩ Insulation resistance (at 23°C)
Applications
Communications & Networking
Product Information
- :
- Film / Foil PS
- :
- Radial Box - 2 Pin
- :
- 1000pF
- :
- ± 1%
- :
- Telecommunication
- :
- Through Hole
- :
- -
- :
- 63V
- :
- -
- :
- PC Pin
- :
- 5.08mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 13mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- EXFS/HR Series
- :
- -40°C
- :
- 70°C
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.518 (€1.87) | ( ) |
10+ | €1.288 (€1.58) | ( ) |
25+ | €1.15 (€1.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.