You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Film Capacitor, Film / Foil PS, Axial Leaded, 4700 pF, ± 1%, 80 V, 160 V -
FSCEX 4700PF 1%160V
- Manufacturer:
- LCR COMPONENTS LCR COMPONENTS
- Manufacturer Part No:
- FSCEX 4700PF 1%160V
- Order Code:
- CA07065
- Product Range
- FSC/EX
- Technical Datasheet:
- FSCEX 4700PF 1%160V Datasheet
Product Range Selector (FSC/EX)
See all from this product rangeProduct Overview
- Capacitance value ranges from 47pF to 100nF
- ±1%,±2%, ±5% ±10% tolerances
- Available in 63V, 160V, 250V, 630VDC voltages
- Operating temperature range -40°C to +85°C
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Product Information
- :
- Film / Foil PS
- :
- Axial Leaded
- :
- 4700pF
- :
- ± 1%
- :
- 80V
- :
- 160V
- :
- Through Hole
- :
- PC Pin
- :
- -
- :
- -
- :
- 17mm
- :
- -
- :
- -
- :
- FSC/EX Series
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.4157 (€1.74) | ( ) |
100+ | €1.053 (€1.30) | ( ) |
250+ | €0.9126 (€1.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.