You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power Film Capacitor, Metallized PP, Axial Leaded, 1000 pF, ± 20%, High Frequency, Through Hole - 

PC/HV/S/WF 1NF 1KV

PC/HV/S/WF 1NF 1KV - Power Film Capacitor, Metallized PP, Axial Leaded, 1000 pF, ± 20%, High Frequency, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PC/HV/S/WF 1NF 1KV
Order Code:
CA05652
Product Range
PC/HV/S/WF Series
See all Technical Docs

Product Range Selector (PC/HV/S/WF Series)

See all from this product range

Product Overview

The PC/HV/S/WF series low loss wound polypropylene Film Capacitor is particularly suitable for high frequency applications. They may be operated at high AC voltages and will withstand exceptionally high voltage rise times.
  • 0.001 to 0.47μF Capacitance range
  • 100000MΩ Insulation resistance

Applications

Industrial

Product Information


:
Metallized PP

:
Axial Leaded

:
1000pF

:
± 20%

:
High Frequency

:
Through Hole

:
350V

:
1kV

:
-

:
PC Pin

:
-

:
2kV/µs

:
-

:
-

:
-

:
9mm

:
20.5mm

:
-

:
-

:
-

:
-

:
PC/HV/S/WF Series

:
-55°C

:
100°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

€1.1349 ( €1.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.1349 (€1.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.9477 (€1.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.7488 (€0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --