You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sidekick Multi-Tool -
831438
- Manufacturer:
- LEATHERMAN LEATHERMAN
- Manufacturer Part No:
- 831438
- Order Code:
- TL14573
- Product Range
- Leatherman - Multi-Tools
- Also Known As:
- GTIN UPC EAN: 0037447520693
Product Range Selector (Leatherman - Multi-Tools)
See all from this product rangeProduct Overview
- All Locking outside blades
- Carabiner bottle opener accessory
- Fixed lanyard ring
- Fabric sleeve
- Removable pocket clip
- Stainless steel body and handles
- Blade Length: 66mm
- Closed Length: 97mm
- Weight: 198.4 g
Contents
Serrated Knife, Medium Screwdriver, Knife, Bottle Opener, Can Opener, Phillips Screwdriver, Ruler (2.54 cm), Saw, Small Screwdriver, Needlenose Pliers, Regular Pliers, Wire Cutters, Wire Stripper, Wood/Metal File, Fabric pouch
Warnings
Product Information
- :
- -
- :
- -
- :
- Leatherman - Multi-Tools
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €70.2457 (€86.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.