You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Skeletool Multi-Tool -
LT85/CP
- Manufacturer:
- LEATHERMAN LEATHERMAN
- Manufacturer Part No:
- LT85/CP
- Order Code:
- TL20518
- Product Range
- Leatherman - Multi-Tools
- Also Known As:
- GTIN UPC EAN: 0037447237454
Product Range Selector (Leatherman - Multi-Tools)
See all from this product rangeProduct Overview
- Conveniently store Leatherman tool bits in the handle of your multi-tool for easy access in the middle of a job, or for safe keeping when not in use
- A knife blade that locks into place when fully deployed. A user must manually unlock the blade to fold it away, which allows for a much safer user experience
- A removable clip which allows the user to wear their multi-tool attached to a pocket or belt loop without the use of a sheath
- This multi-tool features tools that are accessible while the tool is in its folded or closed position, mimicking the functionality of a pocket knife
- Every feature on this tool can be opened and operated with one hand. This enables the user to keep the other hand free for situations that require multi-tasking
- Closed Length: 10cm
- Blade Length: 6.60cm
- Weight: 142g
Contents
Tools: Needlenose Pliers, Regular Pliers, Hard-wire Cutters, Wire Cutters, 420HC Combo Knife, Carabiner/Bottle Opener, Large Bit Driver
Warnings
Product Information
- :
- -
- :
- -
- :
- Leatherman - Multi-Tools
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €76.2105 (€93.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.