You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Police LED Torch with Focus Beam -
9804
- Manufacturer:
- LED LENSER LED LENSER
- Manufacturer Part No:
- 9804
- Order Code:
- LA04825
- Also Known As:
- GTIN UPC EAN: 4029113980401
Product Overview
- Medium sized classic twist-focus tactical styled torch, essential for utility belt or toolbox
- Energy efficient CREE Power LED Light Chip
- Reflector and lens combination for intense spot (distance ) or flawless flood (near ) illumination
- Classic twist focus; Single switch light selection -Power, Low Power, Boost
- Robust, yet lightweight aircraft-grade aluminium housing; User-friendly modular design
- Corrosion resistant gold plated contacts for better conductivity
- Superior rear tail cap switch
- Water and dust resistant to IPX54
- Power: 115 Lumens maximum
- Supplied with wrist-strap, belt/storage pouch and Duracell® batteries (3xAAA)
Product Information
- :
- Metal Torch
- :
- Cree LED
- :
- 115lm
- :
- 220m
- :
- AAA Batteries x 3
- :
- Aluminium
- :
- -
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.95 (€50.37) | ( ) |
3+ | €39.5928 (€48.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.