You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120W DMX Par Cob Profile WW, IR control, Low Noise Fixture -
ARTISAN 1200 WW PROFILE
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- ARTISAN 1200 WW PROFILE
- Order Code:
- DP36207
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0759478552565
- Technical Datasheet:
- ARTISAN 1200 WW PROFILE Datasheet
Product Overview
- LEDs: 1x 120W warm white (WW) COB LED (3200K)
- DMX: 1/2 or 3 channels
- Control: DMX, 4 push button menu with LCD display, Artisan Series W-DMX USB compatibility for wireless primary/secondary or DMX control
- Artisan Series W-DMX USB can be used to receive wireless DMX and relay the DMX signal via the XLR output
- 14.4kHz refresh rate
- 0-100% dimming and variable strobe
- 4 dimming curves: Linear, square law, inverse square law and S-curve
- Supplied with IR remote
- Inputs: PowerCON IN/OUT, 5-Pin XLR IN/OUT
- Power consumption: 160W
- Noise level: 39.5dBA @ 2m (temperature controlled fan for whisper quiet operation)
- Colour Rendering Index (CRI): 98
- Filter frame and beam framing shutters included
- Glass condenser optic system with zoom and focus adjustment
- Includes a gobo slot, delivered with 4 glass gobos and gobo holder
- Dimensions (HxWxD): 370x305x727mm
- Weight: 9.4kg
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Contents
Artisan 1200WW fixture, bracket, gobo saddle, 4x gobo prism, beam shutters
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €438.75 (€539.66) | ( ) |
2+ | €409.50 (€503.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.