You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200W DMX Par COB WW/CW, IR control, Low Noise Fixture -
ARTISAN 2000 DUAL WHITE
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- ARTISAN 2000 DUAL WHITE
- Order Code:
- DP36206
- Also Known As:
- GTIN UPC EAN: 0759478552541
- Technical Datasheet:
- ARTISAN 2000 DUAL WHITE Datasheet
Product Range Selector (LEDJ Artisan 2000 Light Fixtures)
See all from this product rangeProduct Overview
- LEDs: 1x 200W CW/WW (cool white/warm white) COB
- DMX: 1/2/3/4 or 5 channels
- Control: DMX, 4 push button menu with LCD display, Artisan Series W-DMX USB compatibility for wireless primary/secondary or DMX control
- 2.8kHz refresh rate
- 0-100% dimming and variable strobe
- 4 dimming curves: Linear, square law, inverse square law and S-curve
- Supplied with IR remote
- Inputs: PowerCON IN/OUT, 5-Pin XLR IN/OUT
- Power consumption: 210W
- Noise level: 40.5dBA @ 2m (temperature controlled fan for whisper quiet operation)
- Handle on rear panel
- Filter frame and barn doors included
- Power supply: 100~240V, 50/60Hz
- Dimensions (HxWxD): 368x312x490mm
- Weight: 5.9kg
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Product Information
- :
- LEDJ Artisan 2000 Light Fixtures
- :
- UK Type G
Technical Documents (3)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €330.525 (€406.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.