You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Pin XLR Male to Female DMX Lead, 3m White -
CABL211
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- CABL211
- Order Code:
- DP33995
- Also Known As:
- GTIN UPC EAN: 0723175520271
Product Overview
- Male XLR to female XLR connections
- White PVC outer jacket
- Heat resistant cable
Product Information
- :
- XLR Plug, 5 Way
- :
- XLR Plug to XLR Socket
- :
- XLR Socket, 5 Way
- :
- 9.8ft
- :
- 3m
- :
- White
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.70 (€14.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.