You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200W LED Stage Par Cob WW (3200K) -
CZ200 3200K
Product Overview
- LED: 1x 200W warm white (3200K)
- DMX: 2/3/5 channels
- Manual mode
- 0 to 100% dimming and variable strobe
- Beam angle: 13° to 50° adjustable
- Illuminance: 40,000lux @2m
- Supplied with hanging bracket
- 4-button menu with LED display
- Connections: 5 Pin DMX IN/OUT, powerCON IN/OUT
- Fan cooled
- Supplied with filter frame
- Power consumption: 205W
- Dimensions (HxWxD): 370x275x390mm
- Weight: 4.3kg
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €267.228 (€328.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.