You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9x 10W Five Colour RGBWA LED Slim Par -
INTENSE 9P10 PRO RGBWA LED SLIM
New- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- INTENSE 9P10 PRO RGBWA LED SLIM
- Order Code:
- DP38475
- Product Range
- Intense LED Slim Par Series
- Also Known As:
- GTIN UPC EAN: 5056742210813
Product Range Selector (Intense LED Slim Par Series)
See all from this product rangeProduct Overview
- 9x 10W five-colour LEDs (RGBWA)
- Beam angle: 25° (field angle: 35°)
- 4,950 Lux @ 2m (full on)
- Refresh rate: 3kHz
- DMX channels: 5/7 or 9 selectable
- Static colour, colour change, colour fade, auto, sound active and master/slave modes
- 0 - 100% dimming
- Variable strobe
- Bracket allows for multiple rigging or floor standing applications
- Supplied with quick release omega clamp
- 4 Button menu with LED display
- PowerTwist TR1 input/output
- 5 Pin XLR input/output
- Convection cooled
- Optional Barn Door/Gel Frame (LEDJ253A)
- Power consumption: 110W
- Power supply: 100V to 240V, 50/60Hz
- Fuse: T2A 250V
- Dimensions (HxWxD): 295mm x 260mm x 93mm
- Weight: 2.6kg
Product Information
- :
- Intense LED Slim Par Series
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €201.25 (€247.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.