You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Exterior Hydralock DMX Lead, Male to Female, 10m -
LEDJ144
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- LEDJ144
- Order Code:
- DP31356
- Product Range
- LEDJ - Exterior Hydralock DMX Leads - Male to Female
- Also Known As:
- GTIN UPC EAN: 0723175526952
- Technical Datasheet:
- LEDJ144 Datasheet
Product Range Selector (LEDJ - Exterior Hydralock DMX Leads - Male to Female)
See all from this product rangeProduct Overview
- 3 Pin male to female extension cable
- IP65 rated
- Length: 10m
- Suitable for Exterior Spectra Series, Xterior Series and the Archi Bar Series
Product Information
- :
- LEDJ - Exterior Hydralock DMX Leads - Male to Female
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €31.1571 (€38.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.