You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W Event Spot RGBW LED Pinspot, White -
LEDJ234A
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- LEDJ234A
- Order Code:
- DP36043
- Also Known As:
- GTIN UPC EAN: 0090125499421
Product Range Selector (LEDJ - Event Spot LED Pinspots)
See all from this product rangeProduct Overview
- Compact LED pinspots powered by a 15W LED that has the brightness and output of a 100W halogen lamp
- 4° beam angle and supplied with two optional frost lenses (10° and 45°)
- Easily directed at displays for highlighting and pinspotting
- Can also be used to create mood lighting on a restaurant table, or to spotlight displays in store
- Includes manual colour selection, colour change, colour fade, sound activation and DMX
- 1.1KHz refresh rate
- DMX channels: 1/4/6 or 7 selectable
- Static colour, colour change, colour fade
- 0-100% dimming and variable strobe
- Bracket allows for multiple rigging or floor standing applications
- 4x push button menu with LCD display
- IEC Power input
- 3-pin XLR input/output trailing sockets
- Convection cooled
Product Information
- :
- LEDJ - Event Spot LED Pinspots
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €94.875 (€116.70) | ( ) |
2+ | €90.2635 (€111.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.