You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Intense 19T3 19 x 3W RGB LED Slim Par - 

LEDJ255

LEDJ255 - Intense 19T3 19 x 3W RGB LED Slim Par
LEDJ255 - Intense 19T3 19 x 3W RGB LED Slim Par

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
LEDJ255
Order Code:
DP33318
Also Known As:
GTIN UPC EAN: 0723175521452

Product Overview

Powered by nineteen RGB LEDs within a compact, convection cooled die-cast chassis the Intense 19T3 provides a smooth wash of vibrant colour. The Intense 19T3 excels beyond standard tri-colour fixtures with the advantage of enhanced effects driven by the LED arrangement allowing flower like pixel effects.
  • 19x 3W tri-colour LEDs
  • Beam angle: 28°
  • 4,000Hz refresh rate
  • 0 - 100 dimming and variable strobe
  • DMX channels: 3, 6, 9 or 11 selectable
  • Rainbow/pixel effect
  • IEC power in/out sockets
  • 3-pin XLR in/out sockets
  • 4 push button menu with LED display
  • Twin hanging/floor bracket
  • Convection cooled
  • Power consumption: 68W
  • Power supply: 100-240V, 50/60Hz
  • Dimensions is 260 x 93 x 295mm
  • Weight is 2.7Kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0723175521452

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€157.675 ( €193.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €157.675 (€193.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €148.75 (€182.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --