You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Spectra Flood 18T3 Outdoor LED Lighting Effect - 

LEDJ256

LEDJ256 - Spectra Flood 18T3 Outdoor LED Lighting Effect
LEDJ256 - Spectra Flood 18T3 Outdoor LED Lighting Effect

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
LEDJ256
Order Code:
DP33291
Also Known As:
GTIN UPC EAN: 0723175521544

Product Overview

LEDJ Spectra Floods are perfect for feature lighting, providing colour wash effects to the outside of buildings. The Spectra 18T3 is also perfect for illuminating signage and focal landscape features.
  • 18x 3W tri-colour LEDs
  • Beam angle: 40°
  • 0-100% dimming and variable strobe
  • DMX channels: 1, 3, 4, 5 or 6 selectable
  • 4 push button menu with LED display
  • IP rated power in/out sockets
  • IP rated 3-pin DMX in/out sockets
  • Power consumption: 65W
  • Power supply: 100 - 240V, 50/60Hz
  • IP rating: IP66
  • Dimensions: 325x225x192mm
  • Weight is 4.5Kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0723175521544

23 In stock Need more?

???PF_PDP_RSP_SUP???

€223.2711 ( €274.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €223.2711 (€274.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €216.45 (€266.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --