You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15x5W LED Flood Exterior Fixture, IP65 -
LEDJ287
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- LEDJ287
- Order Code:
- DP36051
- Product Range
- LEDJ - Spectra Q Series LED Exterior Fixtures
- Also Known As:
- GTIN UPC EAN: 0090125500967
Product Range Selector (LEDJ - Spectra Q Series LED Exterior Fixtures)
See all from this product rangeProduct Overview
- Bathes architectural details in constantly changing colours from high output LEDs
- Smoothly washes facades and features in deep rich colours or warm pastel tones
- Rugged aluminium exterior ensures years of use in all weather conditions
- Integral mounting brackets complete the fixture's sleek, modern appearance
- 15x 5W quad-colour LEDs (RGBW)
- 1746 Lux @ 2m (full on)
- 4kHz Refresh rate
- DMX channels: 4, 6 or 9 selectable
- 0-100% dimming and variable strobe
- IP65-rated power input/output and 3-pin DMX input/output
- Beam angle: 45°
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Product Information
- :
- LEDJ - Spectra Q Series LED Exterior Fixtures
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €343.4418 (€422.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.