You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12x4W LED Exterior PAR RGBW, IP65 -
LEDJ289
Product Overview
- LEDs: 12x 10W RGBWAUV
- Beam angle: 19° (3,400 Lux @2m)
- 7.8kHz refresh rate
- DMX: 4/6/8 channels
- Static colour, colour change, and colour fade modes
- Master/slave mode when cabled
- 0 to 100% dimming and variable strobe
- Supplied bracket allows for multiple rigging or floor standing applications
- 3-button menu with LCD display
- Wireless DMX control by W-DMX Sweden
- Rechargeable battery for wireless applications (max. runtime: 15h)
- Charging time: 6.5h
- Power: PowerCON TRUE1 IN/OUT
- DMX connector: IP rated 5 Pin XLR IN/OUT
- Power supply: 100 to 240V, 50/60Hz
- Power consumption: 55W
- Dimensions (HxWxD): 330x300x160mm
- Weight: 6.4kg
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €485.9127 (€597.67) | ( ) |
2+ | €464.10 (€570.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.