You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Artisan Series W-DMX Compatible Transceiver -
LEDJ336
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- LEDJ336
- Order Code:
- DP36208
- Also Known As:
- GTIN UPC EAN: 0759478552824
- Technical Datasheet:
- LEDJ336 Datasheet
Product Overview
- Range: Up to 600m (line of sight)
- Frequency: 2.402GHz-2.480GHz
- Power input: DC 5V from USB socket
- Power consumption: 350mA
- Dimensions (HxWxD): 75x46x8mm
- Weight: 20g
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Product Information
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €57.5172 (€70.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.