You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rapid QB1 Charge Flight Case -
LEDJ350C
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- LEDJ350C
- Order Code:
- DP36060
- Also Known As:
- GTIN UPC EAN: 0090125499766
Product Overview
- 8x Captive IEC power connections for in-case charging
- Interlocking tongue and groove edging ensuring that all lids and covers stay secure even in an impact and form a fully dust proof seal
- Hexaboard plywood panels
- Heavy duty, industrial grade handles and butterfly catches
- Handles feature heavy duty rubber grips for comfort and non-slip safety
- Riveted 35mm aluminium profile edge strips provide rigidity, strength and durability
- Heavy-duty ball corners for added impact protection
- PowerCON input/output
- PowerCON cable included
Product Information
- :
- Plywood
- :
- Black
- :
- 14.17"
- :
- 360mm
- :
- 29.5"
- :
- 750mm
- :
- 17.52"
- :
- 445mm
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €379.782 (€467.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.