You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rapid QB1 RGBW 4x 8W Portable LED Uplighter, 1954 Lux, Black - 

LEDJ351

LEDJ351 - Rapid QB1 RGBW 4x 8W Portable LED Uplighter, 1954 Lux, Black
LEDJ351 - Rapid QB1 RGBW 4x 8W Portable LED Uplighter, 1954 Lux, Black
LEDJ351 - Rapid QB1 RGBW 4x 8W Portable LED Uplighter, 1954 Lux, Black
LEDJ351 - Rapid QB1 RGBW 4x 8W Portable LED Uplighter, 1954 Lux, Black
LEDJ351 - Rapid QB1 RGBW 4x 8W Portable LED Uplighter, 1954 Lux, Black
LEDJ351 - Rapid QB1 RGBW 4x 8W Portable LED Uplighter, 1954 Lux, Black
LEDJ351 - Rapid QB1 RGBW 4x 8W Portable LED Uplighter, 1954 Lux, Black
LEDJ351 - Rapid QB1 RGBW 4x 8W Portable LED Uplighter, 1954 Lux, Black
LEDJ351 - Rapid QB1 RGBW 4x 8W Portable LED Uplighter, 1954 Lux, Black
LEDJ351 - Rapid QB1 RGBW 4x 8W Portable LED Uplighter, 1954 Lux, Black
LEDJ351 - Rapid QB1 RGBW 4x 8W Portable LED Uplighter, 1954 Lux, Black
LEDJ351 - Rapid QB1 RGBW 4x 8W Portable LED Uplighter, 1954 Lux, Black
LEDJ351 - Rapid QB1 RGBW 4x 8W Portable LED Uplighter, 1954 Lux, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
LEDJ351
Order Code:
DP36061
Product Range
LEDJ - Rapid QB1 LED Uplighters
Also Known As:
GTIN UPC EAN: 0090125501865

Product Range Selector (LEDJ - Rapid QB1 LED Uplighters)

See all from this product range

Product Overview

Rapid QB1 RGBW is a portable battery powered uplighter outputting ultra-smooth colours from rich saturated hues to subtle pastel shades. The compact and robust housing design makes this fixture extremely portable and easily concealable. The internal lithium battery has an autonomy for up to 18 hours in single colour mode and up to 8 hours of colour fading and chases, while the charging time is only 5 hours. The light source is composed of 4x 8W high-power RGBW LEDs and the extractable foot allows you to adjust the tilt angle. The on-board wireless DMX makes for a truly cable-free operation and is W-DMX compatible.
  • 4x 8W quad-colour LEDs (RGBW)
  • Beam angle: 15° (field angle: 29°)
  • 1954 Lux @ 2m (full on)
  • 1.2KHz refresh rate
  • DMX channels: 4/6 or 11 selectable
  • Wireless DMX control (W-DMX Sweden compatible)
  • Static colour, colour change, colour fade, auto, sound active
  • 0-100% Dimming and variable strobe
  • M10 rigging point for clamp
  • Adjustable foot for angled floor standing applications (up to 25°)
  • Safety bond/security chain point
  • 4-button menu with LED display
  • Rechargeable lithium battery for wireless applications
  • Maximum run time: up to 18 hours (single colour), 8 hours (colour change/fade), 4 hours (full on)
  • Charging time: 5 hours (powered off), 9 hours (powered on)
  • IEC power and 3-pin XLR input/output
  • Supplied with IR remote
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
LEDJ - Rapid QB1 LED Uplighters

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0090125501865

14 In stock Need more?

???PF_PDP_RSP_SUP???

€209.875 ( €258.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €209.875 (€258.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €190.7045 (€234.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --