You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3x3W LED Green Light Fixture, IP65 - 

LEDJ388

LEDJ388 - 3x3W LED Green Light Fixture, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
LEDJ388
Order Code:
DP36570
Also Known As:
GTIN UPC EAN: 0090125504279

Product Overview

This stylish, compact feature light has 3x 3W LEDs that produce a bright beam of light to illuminate and highlight outdoor areas including gardens, paths, foliage and facades. This IP65 rated light comes in a die-cast alloy housing and has an IP rated 0.75m power input/output linkable trailing connections for professional installation.
  • LEDs: 3x 3W Red
  • Beam angle: 35° (672 Lux)
  • Convection cooled
  • 7mm mounting hole
  • IP rated 0.75m power input/output linkable trailing connections
  • IP rated power connection (lead not included)
  • Power consumption: 10W
  • Power supply: 240V, 50Hz
  • IP rating: IP65
  • Dimensions (HxWxD): 110x90x90mm
  • Weight: 0.55kg
  • Mounting bracket supplied

Applications

LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0090125504279

1 In stock Need more?

???PF_PDP_RSP_SUP???

€46.00 ( €56.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €46.00 (€56.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --