You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slimline 7 x 5W RGBW LED PAR Can, Black -
LEDJ59
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- LEDJ59
- Order Code:
- DP33009
- Also Known As:
- GTIN UPC EAN: 0721405349623
- Technical Datasheet:
- LEDJ59 Datasheet
Product Range Selector (LEDJ Slimline 7Q5)
See all from this product rangeProduct Overview
- 7x 5W quad colour LEDs (RGBW)
- Beam angle: 25°
- 400Hz refresh rate
- 0 - 100% dimming with variable strobe
- DMX channels: 2/3/4 or 7 selectable
- 4 push button menu with LED display
- 3-pin XLR in/out sockets
- IEC Power in/out sockets
- Convection cooled
- Power consumption: 62W
- Power supply: AC 100-240V, 50-60Hz
- Optional remote control available (See LEDJ90C)
Product Information
- :
- LEDJ Slimline 7Q5
- :
- -
Technical Documents (2)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €77.0211 (€94.74) | ( ) |
2+ | €71.1711 (€87.54) | ( ) |
4+ | €67.275 (€82.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.