You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slimline 7 x 5W RGBA LED PAR Can, Black - 

LEDJ59B

LEDJ59B - Slimline 7 x 5W RGBA LED PAR Can, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
LEDJ59B
Order Code:
DP33259
Also Known As:
GTIN UPC EAN: 0723175520851

Product Range Selector (LEDJ Slimline 7Q5)

See all from this product range

Product Overview

Housing 7x 5W quad-colour LEDs including amber, the Slimline 7Q5 produces a wide spectrum of smooth colours from rich saturated hues to subtle pastel shades.
  • 7x 5W quad-colour LEDs (RGBA)
  • Beam angle: 25°
  • 400Hz refresh rate
  • 0 -100% dimming and variable strobe
  • DMX channels: 2, 3, 4 or 7 selectable
  • 4 push button menu with LED display
  • Optional IR remote (LEDJ90C)
  • IEC power in/out sockets
  • 3 pin XLR in/out sockets
  • Convection cooled
  • Power consumption: 45W
  • Power supply: 100-240V, 50/60Hz

Product Information


:
LEDJ Slimline 7Q5

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0723175520851

50 In stock Need more?

???PF_PDP_RSP_SUP???

€77.35 ( €95.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €77.35 (€95.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €71.40 (€87.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --