You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slimline 12Q5 Batten 12 x 5W RGBW LED Bar, Black -
LEDJ67
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- LEDJ67
- Order Code:
- DP34311
- Also Known As:
- GTIN UPC EAN: 0723175525498
- Technical Datasheet:
- LEDJ67 Datasheet
Product Overview
- 12x 5W Quad-colour LEDs (RGBW)
- DMX channels: 2, 3, 4 or 7 selectable
- Static colour, colour change, colour fade, auto run, sound active and master/slave modes
- 0 - 100% Dimming and variable strobe
- Beam angle: 25° (field angle: 40°)
- 400Hz Refresh rate
- 4 Button menu system with LED display
- Bracket allows for multiple rigging or floor standing applications
- IEC power input/output
- 3-Pin XLR input/output
- Convection cooled
- Optional IR remote (LEDJ90C)
- Power consumption: 70W
- Power supply: AC 100~240V, 50/60Hz
Product Information
Technical Documents (2)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €152.375 (€187.42) | ( ) |
2+ | €143.75 (€176.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.