You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3m x 2m LED Starcloth System, CW MKII -
STAR05
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- STAR05
- Order Code:
- DP32906
- Also Known As:
- GTIN UPC EAN: 0721405345922
Product Overview
- 100x5mm cool white LEDs
- Fast fixxâ„¢ velcro hanging tabs
- Zips on bottom and sides for joining extra starcloths
- Low reflection, fire retardant material
- Controller: sound active, auto run, auto fade, mater/slave & 5ch DMX
- Power supply: 240VAC
- Dimensions: 440x340x130mm (Folded in bag)
- Weight: 5.0kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Contents: LED curtain, heavy duty carry bag and controller
Product Information
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €246.4335 (€303.11) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























