You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7W Fireproof LED Spotlight, 230V 3000K IP65 -
4058075000209
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075000209
- Order Code:
- LA05994
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4058075000209
- Technical Datasheet:
- 4058075000209 Datasheet
Product Overview
- LEDVANCE lamp ideal for hotel rooms, bars, restaurants, accent lighting, galleries, museums, general illumination and residential interiors
- Direct replacement for conventional halogen spotlights
- Energy savings of up to 90% compared to halogen lamp spotlights
- Easy installation with fast connection
- Ceiling cut-out: 68mm
- CCT: 3000k Warm White
- White Aluminium housing, PMMA lens
- 3-year manufacturer warranty
Product Information
- :
- LED
- :
- 7W
- :
- 230V
- :
- Warm White
- :
- 3000K
- :
- 68mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.0087 (€9.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.