You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
36W Slim Compact LED Luminaire, Cool White, 4000lm, 1.2m, IP65 -
4058075066472
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075066472
- Order Code:
- LA07452
- Product Range
- DAMP PROOF SLIM VALUE Series
- Also Known As:
- GTIN UPC EAN: 4058075066472
- Technical Datasheet:
- 4058075066472 Datasheet
Product Range Selector (DAMP PROOF SLIM VALUE Series)
See all from this product rangeProduct Overview
- Easy installation as mounting brackets can be positioned freely on the luminaire
- Easy access to electrical terminal due to caps with twist and lock mechanism
- Tool-free electrical connection due to push button connector
- IP65 Rated
Product Information
- :
- Warehouse Lighting
- :
- Cool Daylight
- :
- 4000lm
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- 36W
- :
- LED
- :
- 240VAC
- :
- Cool White
- :
- 1.2m
- :
- IP65
- :
- 6500K
- :
- 1200mm
- :
- 48mm
- :
- 35mm
- :
- DAMP PROOF SLIM VALUE Series
- :
- Hardwired
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €44.3196 (€54.51) | ( ) |
5+ | €40.7745 (€50.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.