You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13W Square LED Surface Wall Light, White, Warm White, 480lm, IP54 -
4058075074958
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075074958
- Order Code:
- LA07478
- Also Known As:
- GTIN UPC EAN: 4058075074958
- Technical Datasheet:
- 4058075074958 Datasheet
Product Overview
- Wall and ceiling luminaire with modern design
- Ideal for building facades, gardens, balconies and other outdoor areas
- Easy and quick installation
- Die-cast aluminum housing
- Diffuser made of opal polycarbonate
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- 202mm
- :
- 202mm
- :
- 45mm
- :
- Hardwired
Technical Documents (1)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.9448 (€23.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.