You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13W LED Facade Indirect Wall Light, Grey, Warm White, 480lm, IP54 -
4058075075016
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075075016
- Order Code:
- LA07479
- Also Known As:
- GTIN UPC EAN: 4058075075016
- Technical Datasheet:
- 4058075075016 Datasheet
Product Overview
- Luminaire with rotatable head and indirect light
- Decorative illumination, ideal for building facades
- Die-cast aluminum housing
- Diffuser made of opal PMMA
- Swivel angle: 90°
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- 150mm
- :
- 150mm
- :
- 118mm
- :
- Hardwired
Technical Documents (1)
Also Known As
6 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.5053 (€20.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.