You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12W Round LED Downlight, 1020lm, 4000K, IP20 -
4058075079052
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075079052
- Order Code:
- LA09160
- Product Range
- LEDVANCE DL Slim DN LED Downlights
- Also Known As:
- GTIN UPC EAN: 4058075079052
- Technical Datasheet:
- 4058075079052 Datasheet
Product Range Selector (LEDVANCE DL Slim DN LED Downlights)
See all from this product rangeProduct Overview
- Direct replacement for compact fluorescent lamps (CFL)
- Energy savings up to 60% compared to luminaires that use CFL lamps
- Ideal for general illumination, public areas, stairways, corridors, foyers, shops etc.
- Easy and simple installation with integrated driver
- 1020 Lumens in Cool White (4000K) LED colour temperature
- Surface mount frame available
- IP20 Rated
- Cutout diameter: 155mm
- Dimensions (Dia.xH): 169x30mm
Product Information
- :
- LED
- :
- 12W
- :
- 240VAC
- :
- Cool White
- :
- 4000K
- :
- 155mm
- :
- LEDVANCE DL Slim DN LED Downlights
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.3036 (€18.82) | ( ) |
5+ | €14.5314 (€17.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.