You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W Round LED Downlight Frame, 121mm Cutout -
4058075079151
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075079151
- Order Code:
- LA09165
- Also Known As:
- GTIN UPC EAN: 4058075079151
- Technical Datasheet:
- 4058075079151 Datasheet
Product Overview
- Suitable for LEDvance 6W Round LED Downlights
- Cable entry on the side for electrical connection with low profile
- Easy installation thanks to included drilling template
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Downlight Slim Frame
- :
- LEDVANCE Downlights
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.4336 (€2.99) | ( ) |
5+ | €2.2347 (€2.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.