You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Damp Proof Batten Light, 39W 6500K IP65 -
4058075079854
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075079854
- Order Code:
- LA06025
- Also Known As:
- GTIN UPC EAN: 4058075000865
- Technical Datasheet:
- 4058075079854 Datasheet
Product Overview
- LEDVANCE lamp which is ideal for industry, car parks, underpasses, garages, workshops and assembly lines
- Energy savings of up to 50% (compared to luminaires that use fluorescent lamps)
- No EMC risk thanks to LED module integrated in luminaire cover
- Easy installation, no tools required for connection
- Stainless Steel clamps with safety screws
- All mounting accessories included (suspension kit, theft protection kit)
- Polycarbonate grey housing, Polycarbonate transparent diffuser
- CCT: Daylight White 6500k
- 5-year manufacturer guarantee
Product Information
- :
- 240VAC
- :
- 39W
- :
- 4400lm
- :
- 39W
- :
- 230V
- :
- Daylight
- :
- IP65
- :
- -
Technical Documents (2)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €52.065 (€64.04) | ( ) |
3+ | €50.778 (€62.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.