You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.9W Linear LED Mobile Battery Light with PIR Sensor, 9V, 62lm, 4000K, Cool White, IP20 -
4058075226883
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075226883
- Order Code:
- LA09218
- Product Range
- Linear LED Mobile Series
- Also Known As:
- GTIN UPC EAN: 4058075226883
- Technical Datasheet:
- 4058075226883 Datasheet
Product Range Selector (Linear LED Mobile Series)
See all from this product rangeProduct Overview
- Functional design for large range of uses
- For indoor use only
- Integrated light and motion sensor
- Easy and quick installation
- Equipped with a mode for auto or on/off switch
- Dimensions (LxWxH): 314x48x18mm
- Batteries required: 4x AA Batteries (supplied)
- Detection Distance: 3m
Product Information
- :
- Undercabinet Light
- :
- Battery
- :
- Indoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 9VDC
- :
- 314mm
- :
- 48mm
- :
- 18mm
- :
- Linear LED Mobile Series
- :
- -
Technical Documents (1)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.7964 (€24.35) | ( ) |
5+ | €18.6732 (€22.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.