You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W Battery LED Double Spotlight with PIR Sensor, 4000K, Cool White, 480lm, Black -
4058075227361
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075227361
- Order Code:
- LA09232
- Product Range
- Battery LED Spotlight Double Series
- Also Known As:
- GTIN UPC EAN: 4058075227361
- Technical Datasheet:
- 4058075227361 Datasheet
Product Range Selector (Battery LED Spotlight Double Series)
See all from this product rangeProduct Overview
- Energy saving spotlight equipped with integrated motion and daylight sensor
- Battery operated
- Continuous battery life of up to 10 hours
- Required 4x D Batteries (not included)
- IP54 Rated
- Non-Dimmable
- Power Rating: 10W
- 480 Lumens
- Detection Range: 10m
- Dimensions (LxWxH): 332x105x112mm
Contents
Mounting screws and dowels included
Product Information
- :
- Spot Light
- :
- Battery
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 6VDC
- :
- 332mm
- :
- 105mm
- :
- 112mm
- :
- Battery LED Spotlight Double Series
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.7745 (€50.15) | ( ) |
5+ | €38.6568 (€47.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.