You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ceiling PIR Sensor Flush Light, White -
4058075240315
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075240315
- Order Code:
- LA09237
- Also Known As:
- GTIN UPC EAN: 4058075240315
- Technical Datasheet:
- 4058075240315 Datasheet
Product Overview
- For indoor use on stairways, basements and toilets
- 2 Operating modes: Continuous or movement switch-on
- Continuous light for 6 hours
- Compact design
- Works with Incandescent (up to 1kW), CFL (up to 300W), Fluorescent (up to 200W/400W) and LED lighting (up to 300W)
- IP20 Rated
- Detection range of motion sensor: 6m
- Detection range of motion sensor: 6m
- Non-Dimmable
- Input voltage: 240 VAC
- Dimensions (Dia x H): 92x50mm
Product Information
- :
- External PIR
- :
- 6m
- :
- 360°
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €44.4717 (€54.70) | ( ) |
5+ | €42.6933 (€52.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.