You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.7W NightLux Battery Ceiling Light with PIR Sensor, 4000K, Cool White, 105lm, Silver, IP20 -
4058075270855
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075270855
- Order Code:
- LA09228
- Product Range
- NIGHTLUX Ceiling Series
- Also Known As:
- GTIN UPC EAN: 4058075270855
- Technical Datasheet:
- 4058075270855 Datasheet
Product Range Selector (NIGHTLUX Ceiling Series)
See all from this product rangeProduct Overview
- Attractive and functional design
- Easy installation with adhesive tape and screws for mounting
- Integrated light and motion sensor
- Suitable for use in hallways and entrances
- Requires 3x AAA Batteries (supplied)
- Non-Dimmable
- Power Rating: 1.7W
- 105 Lumens
- Housing Colour: White
- Dimensions (Dia xH): 86x47mm
Product Information
- :
- Wall Light
- :
- Battery
- :
- Indoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 4.5VDC
- :
- 86mm
- :
- 86mm
- :
- 47mm
- :
- NIGHTLUX Ceiling Series
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.0696 (€18.54) | ( ) |
5+ | €14.4729 (€17.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.