You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.5W LED Bulkhead Light, 4000K, 450lm, IP54, Black -
4058075271647
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075271647
- Order Code:
- LA09234
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4058075271647
- Technical Datasheet:
- 4058075271647 Datasheet
Product Overview
- LEDVANCE bulkhead luminaire ideal for outdoor settings or basements, garages and warehouses
- Easy and quick installation
- Bright and functional outdoor LED with energy efficiency
- IP54 Rated
- Dimensions: (LxWxH): 117x168x70mm
- Cool White: 4000K Colour Temperature
- 450 Lumens
- Power Rating 5.5W
- Input voltage: 240V
Contents
Complete mounting and connecting accessories included
Product Information
- :
- 168mm
- :
- 70mm
- :
- 117mm
- :
- LED
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.3076 (€15.14) | ( ) |
5+ | €11.658 (€14.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.