You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

11W LED Bulkhead Light, 4000K, 800lm, IP54, White - 

4058075271661

4058075271661 - 11W LED Bulkhead Light, 4000K, 800lm, IP54, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075271661
Order Code:
LA09235
Product Range
-
Also Known As:
GTIN UPC EAN: 4058075271661
Technical Datasheet:
4058075271661   Datasheet
See all Technical Docs

Product Overview

  • LEDVANCE bulkhead luminaire ideal for outdoor settings or basements, garages and warehouses
  • Easy and quick installation
  • Bright and functional outdoor LED with energy efficiency
  • IP54 Rated
  • Dimensions (LxWxH): 216x143x79mm
  • Cool White: 4000K Colour Temperature
  • 800 Lumens
  • Power Rating: 11W
  • Input voltage: 240V

Contents

Complete mounting and connecting accessories included

Product Information


:
216mm

:
79mm

:
143mm

:
LED

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4058075271661

4 In stock Need more?

???PF_PDP_RSP_SUP???

€16.1124 ( €19.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €16.1124 (€19.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €15.5208 (€19.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --