You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Damp Proof Lamp Housing, 1.2m, IP65, Set of 2 -
4058075312456
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075312456
- Order Code:
- LA09182
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4058075312456
- Technical Datasheet:
- 4058075312456 Datasheet
Product Overview
- Prewired for easy installation of tubular AC LED lamps
- Robust luminaire housing
- IP65 Rated
- Beam Angle: 105°
- Dimensions (LxWxH): 1261x54x75mm
- Pack of 2
Product Information
- :
- 240V
- :
- -
- :
- -
- :
- -
- :
- IP65
- :
- -
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.9086 (€28.18) | ( ) |
5+ | €21.0015 (€25.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.