You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18W LED Surface Circular Light with Sensor, 3000K, Warm White, 1440lm, IP44 - 

4058075314931

4058075314931 - 18W LED Surface Circular Light with Sensor, 3000K, Warm White, 1440lm, IP44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075314931
Order Code:
LA09215
Also Known As:
GTIN UPC EAN: 4058075314931
Technical Datasheet:
4058075314931   Datasheet
See all Technical Docs

Product Range Selector (Surface Circular 350 LED Light)

See all from this product range

Product Overview

  • Easily adjusted sensor range with daylight detection and hold time
  • Reflector protected against dust and contact by clear cover
  • High luminous efficacy
  • Quick and easy installation
  • Ideal for corridors, stairways, bathrooms, foyers, public areas
  • Beam angle: 120°
  • Sensor detection angle: 110°
  • Detection Range: 8m
  • IP44 Rated
  • Dimensions (Dia x H): 350x115mm

Product Information


:
-

:
115mm

:
115mm

:
LED

:
Surface Circular 350 LED Light

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4058075314931

5 In stock Need more?

???PF_PDP_RSP_SUP???

€44.3313 ( €54.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €44.3313 (€54.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €40.6341 (€49.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --