You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18W LED Surface Circular Light with Sensor, 4000K, Cool White, 1440lm, IP44 -
4058075314955
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075314955
- Order Code:
- LA09216
- Also Known As:
- GTIN UPC EAN: 4058075314955
- Technical Datasheet:
- 4058075314955 Datasheet
Product Range Selector (Surface Circular 350 LED Light)
See all from this product rangeProduct Overview
- Easily adjusted sensor range with daylight detection and hold time
- Reflector protected against dust and contact by clear cover
- High luminous efficacy
- Quick and easy installation
- Ideal for corridors, stairways, bathrooms, foyers, public areas
- Beam angle: 120°
- Sensor detection angle: 110°
- Detection Range: 8m
- IP44 Rated
- Dimensions (Dia x H): 350x115mm
Product Information
- :
- -
- :
- 115mm
- :
- 115mm
- :
- LED
- :
- Surface Circular 350 LED Light
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.0891 (€55.46) | ( ) |
5+ | €41.3287 (€50.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.