You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
36W LED Panel Value Downlight, Warm White, 3000K, Non-Dimmable -
4058075392366
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075392366
- Order Code:
- LA09251
- Also Known As:
- GTIN UPC EAN: 4058075392366
- Technical Datasheet:
- 4058075392366 Datasheet
Product Range Selector (PANEL VALUE 600)
See all from this product rangeProduct Overview
Product Information
- :
- LED
- :
- 36W
- :
- 240VAC
- :
- Warm White
- :
- 3000K
- :
- -
- :
- PANEL VALUE 600
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.2693 (€42.15) | ( ) |
5+ | €32.4207 (€39.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.