You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W LED Floodlight with PIR Sensor, 3000K, Warm White, 2200lm, IP65, White -
4058075460935
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075460935
- Order Code:
- LA09207
- Also Known As:
- GTIN UPC EAN: 4058075460935
- Technical Datasheet:
- 4058075460935 Datasheet
Product Range Selector (FLOODLIGHT SENSOR 20 W Series)
See all from this product rangeProduct Overview
- Bright, robust and durable LED Floodlight with PIR sensor
- Replacement for floodlights with halogen lamps
- Sensor with 350° pan and 180° tilting range
- Frosted cover made of tempered glass for safe uniform illumination
- IP65 Rated
- Supplied with preinstalled 1m lead
- Mounting bracket with 180° tilt
Product Information
- :
- LED
- :
- 20W
- :
- 3000K
- :
- 2200lm
- :
- -
- :
- IP65
- :
- 176mm
- :
- 55mm
- :
- 156mm
- :
- -
- :
- FLOODLIGHT SENSOR 20 W Series
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.4042 (€43.55) | ( ) |
5+ | €32.4441 (€39.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.