You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
65W LED Floodlight with Daylight Sensor, 4000K, 8000lm, IP65, Black -
4058075461093
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075461093
- Order Code:
- LA10251
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4058075461093
- Technical Datasheet:
- 4058075461093 Datasheet
Product Overview
- Integrated LED driver
- Bright, robust and durable
- Safe and very uniform illumination, due to frosted and tempered glass diffuser
- IP65 & IK07 Rated
- Pre-installed, flexible 1 m cable
- Reflector-based, symmetric light distribution with 100° x 100° beam angle
- Daylight sensor, integrated in glass cover
Product Information
- :
- LED
- :
- 65W
- :
- 4000K
- :
- 8000lm
- :
- -
- :
- IP65
- :
- 268mm
- :
- 49mm
- :
- 237mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €158.3946 (€194.83) | ( ) |
5+ | €150.6024 (€185.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.